
High-speed, single-channel operational amplifier featuring a 230MHz -3dB bandwidth and 600V/µs slew rate. This buffer amplifier operates from a wide supply voltage range of 1.575V to 11V, with a typical operating voltage of 9V. It offers a 120mA output current and a 5.5mA operating supply current. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is suitable for applications requiring fast signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4215ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4215ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
