
High-speed buffer amplifier IC featuring a 230MHz -3dB bandwidth and 600V/µs slew rate. This single-channel, general-purpose operational amplifier operates from a 1.575V to 5.5V dual supply or 3.15V to 11V single supply, with a typical operating voltage of 9V. It offers a low input bias current of 5.4µA and an input offset voltage of 4mV. Packaged in an 8-pin UMAX surface-mount case, this RoHS compliant component has a maximum power dissipation of 330mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4215EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Amplifier Type | BUFFER |
| Package/Case | UMAX |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4215EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
