
Dual-channel voltage-feedback operational amplifier featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This surface-mount IC offers a wide operating supply voltage range from 1.575V to 11V, with a maximum dual supply voltage of 5.5V. Key performance specifications include 70dB common mode rejection ratio, 46dB power supply rejection ratio, and 61dB voltage gain. Operating current is 5.5mA, with 120mA output current per channel.
Sign in to ask questions about the Maxim MAX4216EUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4216EUA+T technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 221mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4216EUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
