
Dual buffer amplifier IC featuring a 230MHz -3dB bandwidth and 600V/µs slew rate. This surface mount component operates with a dual supply voltage range of 1.575V to 5.5V or a single supply from 3.15V to 11V, consuming 5.5mA operating current. It offers 120mA output current and a 55dB PSRR, housed in a 2-circuit SOIC package.
Sign in to ask questions about the Maxim MAX4217ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4217ESA+ technical specifications.
| -3db Bandwidth | 230MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4217ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
