
High-performance operational amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This general-purpose amplifier offers three independent channels within a QSOP package, suitable for surface mounting. It operates across a wide supply voltage range from 1.575V to 11V, with a typical operating voltage of 5V and a low operating supply current of 5.5mA. Key specifications include a 70dB Common Mode Rejection Ratio and 46dB Power Supply Rejection Ratio, with an output current capability of 120mA per channel.
Sign in to ask questions about the Maxim MAX4218EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4218EEE+T technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4218EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
