
High-performance operational amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This general-purpose amplifier offers three independent channels within a 14-pin SOIC surface mount package. Key specifications include a 5.5V maximum dual supply voltage, 120mA output current per channel, and 5.5mA operating supply current. Boasting a 70dB Common Mode Rejection Ratio and 46dB Power Supply Rejection Ratio, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4218ESD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4218ESD+T technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4218ESD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
