
High-speed, 3-channel buffer amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This surface mount QSOP package component operates with a dual supply voltage range of 1.575V to 5.5V or a single supply from 3.15V to 11V, with a typical operating supply voltage of 9V and current of 5.5mA. It offers 120mA output current per channel, 55dB PSRR, and a voltage gain of 6.02dB, with an input bias current of 5.4µA and input offset voltage of 4mV. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4219EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Amplifier Type | BUFFER |
| Package/Case | QSOP |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4219EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.