
High-speed buffer amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This 3-circuit buffer amplifier operates from a 1.575V to 5.5V dual supply or 3.15V to 11V single supply, with a typical operating voltage of 9V. It offers a 120mA output current and a 5.5mA operating supply current. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component has a maximum power dissipation of 667mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4219ESD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4219ESD+ technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4219ESD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
