Maxim MAX4220EEE technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 120mA |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4220EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
