
Quad operational amplifier featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This surface mount IC offers a 4-circuit configuration within a QSOP package, operating from 1.575V to 5.5V dual supply or 3.15V to 11V single supply. Key performance metrics include 70dB CMRR, 46dB PSRR, 4mV input offset voltage, and 5.4µA input bias current. Each channel delivers 120mA output current, with a typical operating supply current of 5.5mA.
Sign in to ask questions about the Maxim MAX4220EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4220EEE+T technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4220EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
