The MAX4222EEE/GG8 is an industrial-grade buffer amplifier with a single function and 16 terminals. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The amplifier type is a buffer, and it has a maximum input offset voltage of 10,000. The average bias current is maximally 12, and the slew rate is nominally 600.
Sign in to ask questions about the Maxim MAX4222EEE/GG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4222EEE/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 12 |
| Slew Rate-Nom | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4222EEE/GG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.