The MAX4222EEE/GH9-T is an industrial-grade buffer amplifier with a maximum operating temperature of 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply voltage of 12V. The amplifier has a maximum input offset voltage of 10,000 microvolts and an average bias current of 12 microamperes. It is available in a SOP-16 package with a length of 4.89 millimeters and a width of 3.9 millimeters.
Sign in to ask questions about the Maxim MAX4222EEE/GH9-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4222EEE/GH9-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 12 |
| Slew Rate-Nom | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4222EEE/GH9-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.