Industrial-grade operational amplifier featuring a single function and bipolar architecture. This 6-pin device offers a nominal supply voltage of 5V (with a limit up to 6V) and a negative supply of -5V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 1100V/µs, and a unity gain bandwidth of 250kHz. The component operates within an industrial temperature range of -40°C to 85°C and is housed in a PDSO6 (SOT-23) package.
Checking distributor stock and pricing after the page loads.
Maxim MAX4223EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 61 |
| Unity Gain BW-Nom | 250000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.