Automotive-grade operational amplifier featuring a single function and voltage-feedback architecture. This 5-pin device, housed in a SOT-23 (PDSO5) package, operates from a nominal supply voltage of 2.7V up to a maximum of 6V. It offers a maximum input offset voltage of 8000µV, a nominal slew rate of 10V/µs, and a unity gain bandwidth of 10000kHz. The amplifier boasts a minimum voltage gain of 2240 and a nominal common-mode reject ratio of 70dB, with frequency compensation included. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4230AUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4230AUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2240 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4230AUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.