Dual operational amplifier featuring 2 functions and an 8-pin PDSO8 (SOT-23) package. This CMOS amplifier offers a nominal supply voltage of 2.7V, a maximum supply voltage limit of 6V, and a maximum supply current of 5.6mA. Key specifications include a nominal slew rate of 10V/µs, a unity gain bandwidth of 10MHz, and a minimum voltage gain of 2240. Operating across an automotive temperature range from -40°C to 125°C, it provides a nominal common-mode reject ratio of 70dB and a maximum input offset voltage of 8000µV.
Maxim MAX4232AKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2240 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4232AKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.