Dual general-purpose operational amplifier featuring rail-to-rail output. This CMOS IC offers a 10MHz gain bandwidth product and a 10V/µs slew rate. It operates with a minimum dual supply voltage of ±1.35V and a maximum of ±2.5V, or a single supply from 2.7V to 5.5V. The device boasts a typical input bias current of 50pA and an input offset voltage of 850µV, with a common mode rejection ratio of 52dB. Packaged in an 8-pin SOT-23, this surface-mount component is supplied on tape and reel.
Maxim MAX4232AKA+TC2F technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.