
Dual-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10V/µs slew rate. CMOS technology enables low 1.2mA operating supply current. Offers 200mA output current per channel with a 100dB voltage gain. Operates from a single supply of 2.7V to 5.5V or dual supplies from ±1.35V to ±2.5V. Packaged in a UCSP (BGA) for compact integration.
Maxim MAX4233ABC+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4233ABC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
