
Quad-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 10V/µs slew rate. This CMOS technology IC operates from a 1.35V to 5.5V supply range with a low 1.2mA operating supply current. It offers a 100dB voltage gain and 52dB common mode rejection ratio, with an input bias current of 50pA. Packaged in a 14-pin TSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX4234AUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4234AUD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 850uV |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.2mA |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4234AUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
