Single-function, industrial-grade operational amplifier featuring a voltage-feedback architecture. Delivers a nominal unity gain bandwidth of 7500 kHz and a minimum voltage gain of 56200. Boasts a low maximum input offset voltage of 150 µV and a nominal slew rate of 0.3 V/µs. Operates within an industrial temperature range of -40°C to 85°C, housed in an 8-terminal SOIC-8 package. Micropower design with a maximum supply current of 0.44 mA and a nominal supply voltage of 5V.
Maxim MAX4236AESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.