Single-function operational amplifier featuring a voltage-feedback architecture and BICMOS technology. Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 5V, capable of operating up to 6V. Offers a maximum input offset voltage of 150µV, low bias current, and micropower operation. Key performance includes a nominal slew rate of 0.3V/µs, unity gain bandwidth of 7500kHz, and a minimum voltage gain of 56200. Housed in an 8-terminal PDSO8 package.
Sign in to ask questions about the Maxim MAX4236AEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4236AEUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4236AEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.