Single-function operational amplifier featuring a low input offset voltage of 340µV maximum and a low bias current of 0.5nA maximum. This industrial-grade BICMOS amplifier operates from -40°C to 85°C with a nominal supply voltage of 5V, supporting a maximum supply voltage of 6V. It boasts a unity gain bandwidth of 7.5MHz, a slew rate of 0.3V/µs, and a minimum voltage gain of 56.2kV/V. The device is housed in an 8-pin SOIC package with a width of 3.9mm and length of 4.9mm, offering frequency compensation and micropower capabilities.
Sign in to ask questions about the Maxim MAX4236BESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4236BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 340 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4236BESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.