Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. Boasts a low input offset voltage of 340µV maximum and a typical slew rate of 0.3V/µs. Operates within a wide temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum limit of 6V. This micropower device offers a typical unity gain bandwidth of 7500kHz and a minimum voltage gain of 56200. Housed in an 8-terminal PDSO package with a JEDEC code of S-PDSO-G8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4236BEUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 340 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4236BEUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.