Automotive-grade operational amplifier featuring a single function and low-offset design. This BICMOS amplifier offers a maximum input offset voltage of 3.5µV and a nominal supply voltage of 5V, with a maximum operating temperature of 125°C. It boasts a nominal unity gain bandwidth of 1000kHz and a slew rate of 0.35V/µs, housed in an 8-terminal SOIC-8 package. The voltage-feedback architecture supports a minimum voltage gain of 10,000 and a nominal common-mode reject ratio of 140.
Sign in to ask questions about the Maxim MAX4238ASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4238ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4238ASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.