Automotive-grade operational amplifier featuring a single function and a low input offset voltage of 3.5µV maximum. This BICMOS device operates across a wide temperature range of -40°C to 125°C and is housed in a 6-pin SOT-23 package (JEDEC R-PDSO-G6). Key specifications include a nominal supply voltage of 5V (up to 6V limit), 0.9mA maximum supply current, and a nominal unity gain bandwidth of 1000kHz. It boasts a high common-mode reject ratio of 140 and a minimum voltage gain of 10000, with a nominal slew rate of 0.35V/µs. Frequency compensation, low-offset, low-bias, and micropower characteristics are integrated.
Sign in to ask questions about the Maxim MAX4238AUT-TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4238AUT-TG16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4238AUT-TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.