Automotive-grade operational amplifier featuring a single function and BICMOS architecture. This micropower device offers a low input offset voltage of 3.5µV maximum and a high common-mode reject ratio of 140 nominal. Operating across a wide temperature range of -40°C to 125°C, it provides a nominal slew rate of 1.6V/µs and a unity gain bandwidth of 6500kHz. The 6-pin SOT-23 package (JEDEC R-PDSO-G6) supports a nominal supply voltage of 5V with a maximum limit of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4239AUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 6500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4239AUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.