Dual-function operational amplifier featuring a 90 MHz unity gain bandwidth and 40,000 V/µs slew rate. This industrial-grade IC offers a maximum input offset voltage of 1000 µV and a nominal common-mode reject ratio of 94 dB. Operating across a temperature range of -40°C to 85°C, it is housed in a 14-terminal SOIC package (R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width. The micropower design consumes a maximum supply current of 38 µA at a nominal supply voltage of 5V.
Sign in to ask questions about the Maxim MAX4243ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4243ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.038 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.006 |
| Slew Rate-Nom | 40000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 1260 |
| Unity Gain BW-Nom | 90 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4243ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.