Maxim MAX4244ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Slew Rate | 0.04V/µs |
| Supply Current | 10uA |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4244ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
