Dual operational amplifier featuring BICMOS technology. Offers a 1MHz gain bandwidth product and 0.4V/µs slew rate. Input offset voltage is 400µV with a 10nA input bias current. Operates from a 1.25V to 2.75V dual supply or 2.5V to 5.5V single supply. Provides 65dB common mode rejection ratio and 120dB voltage gain. Surface mountable in an SOIC package.
Checking distributor stock and pricing after the page loads.
Maxim MAX4246ASA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 320uA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
