
General purpose operational amplifier IC featuring two independent circuits in a surface mount UMAX package. Offers a 1MHz gain bandwidth product and 0.4V/µs slew rate. Input offset voltage is 400µV with an input bias current of 10nA. Operates from a dual supply voltage range of 1.25V to 2.75V or a single supply from 2.5V to 5.5V. Provides 120dB voltage gain and 65dB common mode rejection ratio.
Sign in to ask questions about the Maxim MAX4246AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4246AUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 320uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4246AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
