Dual-function operational amplifier featuring a voltage-feedback architecture and industrial temperature grade (-40°C to 85°C). This micropower op-amp offers a low input offset voltage of 750µV maximum and a nominal slew rate of 2.1V/µs. With a unity gain bandwidth of 22MHz and a minimum voltage gain of 10,000, it provides high performance. The device is housed in a 14-terminal SOIC package with a nominal supply voltage of 5V and a maximum supply current of 1.15mA.
Maxim MAX4249ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.