Dual-function operational amplifier featuring a low input offset voltage of 750µV maximum and a nominal slew rate of 2.1V/µs. This voltage-feedback amplifier operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage up to 6V. It boasts a nominal unity gain bandwidth of 22000kHz and a minimum voltage gain of 10000, with frequency compensation enabled for gains greater than or equal to 10. The device is housed in a 10-terminal, 3x3mm S-PDSO-G10 package, offering micropower operation with a maximum supply current of 1.15mA.
Maxim MAX4249EUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4249EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.