Dual-supply, micropower operational amplifier featuring a 2.1 V/µs slew rate and 220 MHz unity-gain bandwidth. This voltage-feedback amplifier offers a low input offset voltage of 750 µV maximum and a typical common-mode rejection ratio of 115 dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, up to a maximum of 6V, and a maximum supply current of 1.15 mA. The component is housed in a 10-terminal, 3mm x 3mm PDSO package.
Sign in to ask questions about the Maxim MAX4249EUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4249EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4249EUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.