Automotive-grade operational amplifier, featuring a single function and voltage-feedback architecture. This 5-pin IC offers a nominal supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum of -40°C. Key specifications include a maximum input offset voltage of 1850µV, a nominal slew rate of 0.3V/µs, and a unity gain bandwidth of 3000kHz. The device is housed in a compact PDSO5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4250AAUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.675 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1850 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 7070 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4250AAUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.