Automotive-grade operational amplifier featuring a single function and voltage-feedback architecture. Offers a maximum input offset voltage of 1850µV, a nominal slew rate of 0.3V/µs, and a unity gain bandwidth of 3000kHz. This 5-terminal, PDSO5 (SOT-23) packaged IC operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 5V and a maximum supply current of 0.675mA. Frequency compensation is integrated, and the device is classified as micropower.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.675 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1850 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 68 |
| Voltage Gain-Min | 7070 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |