Single-channel operational amplifier with a 3MHz bandwidth and 3MHz gain bandwidth product. Features a low input offset voltage of 70µV and 1pA input bias current. Operates from a minimum dual supply voltage of 1.2V up to a maximum dual supply voltage of 2.75V, or a single supply from 2.4V to 5.5V. Offers a high voltage gain of 116dB and a slew rate of 0.3V/µs. Packaged in a SOT-23-5 surface mount configuration.
Sign in to ask questions about the Maxim MAX4250EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4250EUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 68mA |
| Output Current per Channel | 68mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 400uA |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4250EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
