Dual operational amplifier featuring a voltage-feedback architecture and low-offset capabilities. This micropower IC offers a nominal supply voltage of 5V, with a maximum limit of 6V, and a maximum supply current of 1.15mA. It boasts a nominal unity gain bandwidth of 3000kHz and a slew rate of 0.3V/µs. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal, 3mm x 3mm SOP-8 package. Key specifications include a maximum input offset voltage of 750µV and a minimum voltage gain of 10,000.
Sign in to ask questions about the Maxim MAX4252EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4252EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4252EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.