The MAX4254ESD is a general purpose operational amplifier with a gain bandwidth product of 3MHz and an input bias current of 1pA. It operates over a temperature range of -40°C to 85°C and is available in a 14-pin SOIC package. The amplifier has a maximum operating supply voltage of 2.75V and a maximum output current of 68mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX4254ESD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4254ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 68mA |
| Output Current per Channel | 68mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 400uA |
| Voltage Gain | 116dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4254ESD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.