Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. Delivers a nominal slew rate of 2.1 V/µs and a unity gain bandwidth of 22000 kHz. Boasts a low input offset voltage of 750 µV maximum and a high common-mode reject ratio of 115 dB nominal. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply current of 0.575 mA. Housed in a 5-pin SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4255EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.575 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4255EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.