
High-performance audio operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel, bipolar amplifier offers a 900V/µs slew rate and 45mA output current. Operating from a 2.25V to 8V supply range, it exhibits a 60dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in an SOIC surface-mount case, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX4265ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4265ESA technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4265ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
