
High-performance, single-channel operational amplifier featuring a 400MHz gain bandwidth product and 400MHz -3dB bandwidth. This bipolar IC offers a 900V/µs slew rate and 45mA output current per channel. Designed for surface mount applications, it operates from a 2.25V to 4V dual supply or 4.5V to 8V single supply. The amplifier boasts a 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an input offset voltage of 1mV and input bias current of 3.5µA.
Sign in to ask questions about the Maxim MAX4265EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4265EUA technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4265EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
