
High-performance, single-channel operational amplifier featuring a 700MHz gain bandwidth product and 350MHz -3dB bandwidth. This bipolar IC offers a 900V/µs slew rate and 100mA output current per channel. Operating from a 2.25V to 8V dual supply or 4.5V to 8V single supply, it boasts a 60dB CMRR and 60dB PSRR. Packaged in an SOIC surface-mount case, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX4266ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4266ESA technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4266ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
