
Single-channel, voltage-feedback operational amplifier featuring a 700MHz gain bandwidth product and 350MHz -3dB bandwidth. This surface-mount IC offers a 900V/µs slew rate and 45mA output current per channel. Operating from dual supplies between 2.25V and 4V, or single supplies from 4.5V to 8V, it provides 60dB common mode rejection and power supply rejection ratios. With a 1mV input offset voltage and 3.5uA input bias current, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim MAX4266ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4266ESA+T technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4266ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
