
High-performance single-channel operational amplifier featuring a 350MHz -3dB bandwidth and 700MHz gain-bandwidth product. This bipolar IC offers a 900V/µs slew rate and 95dB voltage gain, suitable for surface mount applications. Operating from a 2.25V to 8V supply range, it consumes 28mA of supply current and delivers 45mA output current. The component is housed in a UMAX package and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX4266EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4266EUA technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4266EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
