
High-performance single-channel operational amplifier featuring a 1.5GHz gain bandwidth product and 300MHz -3dB bandwidth. This bipolar amplifier offers a high voltage gain of 95dB and a rapid slew rate of 900V/µs, with an output current of 45mA per channel. Operating from a dual supply voltage range of 4V to 8V, it exhibits excellent common mode rejection and power supply rejection ratios of 60dB. Packaged in a compact UMAX surface-mount package, it operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4267EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4267EUA technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 4V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4267EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
