
Dual-channel operational amplifier featuring a 300MHz gain bandwidth product and 300MHz -3dB bandwidth. This bipolar IC offers a high slew rate of 900V/µs and a voltage gain of 95dB. Designed for surface mount applications in a QSOP package, it operates with a dual supply voltage range of 2.25V to 4V or a single supply voltage from 4.5V to 8V. Key performance metrics include a 60dB common mode rejection ratio and a 60dB power supply rejection ratio, with an input bias current of 3.5µA and input offset voltage of 1mV.
Sign in to ask questions about the Maxim MAX4268EEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4268EEE technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4268EEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
