
Dual-channel voltage-feedback operational amplifier featuring a 300MHz gain bandwidth product and 300MHz -3dB bandwidth. This surface-mount IC offers a high slew rate of 900V/µs and 45mA output current per channel. Operating from a dual supply range of 2.25V to 4V or a single supply of 4.5V to 8V, it exhibits 60dB common mode rejection ratio and 60dB power supply rejection ratio. The component has a 1mV input offset voltage and 3.5uA input bias current, with a maximum power dissipation of 667mW.
Sign in to ask questions about the Maxim MAX4268EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4268EEE+T technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4268EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
