
Dual operational amplifier featuring a 700MHz gain bandwidth product and 350MHz -3dB bandwidth. This bipolar IC offers a 900V/µs slew rate and 45mA output current per channel. Designed for surface mounting in a QSOP-16 package, it operates from a dual supply voltage range of 4V to 8V, with a typical operating supply voltage of 5V and current of 28mA. Key performance metrics include 60dB common mode rejection ratio and 60dB power supply rejection ratio.
Sign in to ask questions about the Maxim MAX4269EEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4269EEE technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 4V |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4269EEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
