
Dual operational amplifier featuring a 1GHz gain bandwidth product and 200MHz -3dB bandwidth. This bipolar IC offers a high slew rate of 900V/µs and 45mA output current per channel. Operating from a dual supply voltage range of 4V to 8V, it exhibits a 60dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a QSOP-16 surface mount configuration, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4270EEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4270EEE technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 4V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4270EEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
