The MAX4270ESD-T is a dual-channel operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 14-pin SOP package and operates on a nominal supply voltage of 5V with a maximum supply voltage limit of 8.5V. The op amp has a maximum input offset voltage of 9000 microvolts and a maximum average bias current of 40 microamperes. It also has a slew rate of 900 volts per microsecond and a common-mode reject ratio of 85 decibels. The unity gain bandwidth is 1 megahertz.
Sign in to ask questions about the Maxim MAX4270ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4270ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8.5 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 40 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 900 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1000000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4270ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.