The MAX4274AGEUA-T is a dual-channel industrial-grade operational amplifier with a maximum supply voltage of 6V and a maximum supply current of 1.02mA. It operates over a temperature range of -40°C to 85°C. The device is packaged in an S-PDSO-G8 package, which is a JEDEC package code. The amplifier type is operational, with a maximum input offset voltage of 2500mV and a slew rate of 0.7V/μs. The device is suitable for use in industrial applications.
Maxim MAX4274AGEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.02 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Slew Rate-Nom | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.